
EDH225M050A9BAA | |
|---|---|
DigiKey Part Number | 399-14785-2-ND - Tape & Reel (TR) 399-14785-1-ND - Cut Tape (CT) 399-14785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH225M050A9BAA |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH225M050A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 20 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 50 | 2,98060 Kč | 149,03 Kč |
| 100 | 2,62700 Kč | 262,70 Kč |
| 500 | 2,01702 Kč | 1 008,51 Kč |
| 1 000 | 1,82398 Kč | 1 823,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66327 Kč | 3 326,54 Kč |
| 4 000 | 1,52960 Kč | 6 118,40 Kč |
| 6 000 | 1,44803 Kč | 8 688,18 Kč |
| 10 000 | 1,35196 Kč | 13 519,60 Kč |
| 14 000 | 1,33621 Kč | 18 706,94 Kč |
| 20 000 | 1,29987 Kč | 25 997,40 Kč |
| 24 000 | 1,27953 Kč | 30 708,72 Kč |
| 48 000 | 1,21584 Kč | 58 360,32 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


