
EDH107M063A9PAA | |
|---|---|
DigiKey Part Number | 399-14796-2-ND - Tape & Reel (TR) 399-14796-1-ND - Cut Tape (CT) 399-14796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M063A9PAA |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M063A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 425 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 11,92200 Kč | 119,22 Kč |
| 50 | 9,00480 Kč | 450,24 Kč |
| 100 | 8,08520 Kč | 808,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,49854 Kč | 3 249,27 Kč |
| 1 000 | 5,99816 Kč | 5 998,16 Kč |
| 1 500 | 5,74551 Kč | 8 618,27 Kč |
| 2 500 | 5,46382 Kč | 13 659,55 Kč |
| 3 500 | 5,29828 Kč | 18 543,98 Kč |
| 5 000 | 5,13829 Kč | 25 691,45 Kč |
| 6 000 | 5,06224 Kč | 30 373,44 Kč |
| 12 000 | 4,80473 Kč | 57 656,76 Kč |
| 12 500 | 4,79104 Kč | 59 888,00 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |


