Similar

EA750EK567M0EAA | |
|---|---|
DigiKey Part Number | 399-EA750EK567M0EAA-ND |
Manufacturer | |
Manufacturer Product Number | EA750EK567M0EAA |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EA750EK567M0EAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 134.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.69 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS60E561MCN1JT | Nichicon | 0 | 493-6658-1-ND | 23,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,50700 Kč | 65,07 Kč |
| 50 | 4,80920 Kč | 240,46 Kč |
| 100 | 4,26910 Kč | 426,91 Kč |
| 500 | 3,33772 Kč | 1 668,86 Kč |
| 1 000 | 3,04344 Kč | 3 043,44 Kč |
| 3 000 | 2,67507 Kč | 8 025,21 Kč |
| 5 000 | 2,53724 Kč | 12 686,20 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |


