10 A 500:1 Current Sense Transformer 50/60Hz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-05

DigiKey Part Number
399-12112-ND
Manufacturer
Manufacturer Product Number
CT-05
Description
CURR SENSE XFMR 500:1 10A TH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 A 500:1 Current Sense Transformer 50/60Hz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CT-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
10 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
500:1
Current Ratio
500:1
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.689" W (17.50mm x 17.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination Style
PC Pin
Weight
0.010 lb (4.70 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,63000 Kč143,63 Kč
5129,43200 Kč647,16 Kč
10124,11900 Kč1 241,19 Kč
25117,77360 Kč2 944,34 Kč
50113,44380 Kč5 672,19 Kč
150107,30540 Kč16 095,81 Kč
600100,67072 Kč60 402,43 Kč
1 05098,30084 Kč103 215,88 Kč
Manufacturers Standard Package
Unit Price without VAT:143,63000 Kč
Unit Price with VAT:173,79230 Kč