


CKC33C563KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C563KDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C563KDGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C563KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C563KDGACAUTO |
Description | KC-LINK 3640 56NF 1000VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C563KDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 163,91000 Kč | 1 639,10 Kč |
| 50 | 143,08460 Kč | 7 154,23 Kč |
| 100 | 136,64240 Kč | 13 664,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 129,83400 Kč | 32 458,50 Kč |
| 500 | 125,72930 Kč | 62 864,65 Kč |
| 750 | 123,67235 Kč | 92 754,26 Kč |
| 1 250 | 121,39095 Kč | 151 738,69 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |

