


CKC33C473KEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C473KEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C473KEGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C473KEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C473KEGACAUTO |
Description | KC-LINK 3640 47NF 1200VDC C0G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C473KEGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 162,96500 Kč | 1 629,65 Kč |
| 50 | 142,27200 Kč | 7 113,60 Kč |
| 100 | 135,86730 Kč | 13 586,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 129,10220 Kč | 32 275,55 Kč |
| 500 | 125,02164 Kč | 62 510,82 Kč |
| 750 | 122,97681 Kč | 92 232,61 Kč |
| 1 250 | 120,70980 Kč | 150 887,25 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |

