



CKC33C224KCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16834-2-ND - Tape & Reel (TR) 399-16834-1-ND - Cut Tape (CT) 399-16834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C224KCGACAUTO |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224KCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 159,06000 Kč | 1 590,60 Kč |
| 50 | 138,68760 Kč | 6 934,38 Kč |
| 100 | 132,38610 Kč | 13 238,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 125,72848 Kč | 31 432,12 Kč |
| 500 | 121,71322 Kč | 60 856,61 Kč |
| 750 | 119,70092 Kč | 89 775,69 Kč |
| 1 250 | 117,47020 Kč | 146 837,75 Kč |
| 1 750 | 116,16622 Kč | 203 290,88 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |

