



CKC33C224JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-18254-2-ND - Tape & Reel (TR) 399-18254-1-ND - Cut Tape (CT) 399-18254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C224JCGACAUTO |
Description | CAP CER 0.22UF 500V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C224JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±5% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,43000 Kč | 283,43 Kč |
| 10 | 219,17000 Kč | 2 191,70 Kč |
| 50 | 193,45560 Kč | 9 672,78 Kč |
| 100 | 185,49720 Kč | 18 549,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 177,09072 Kč | 44 272,68 Kč |
| 500 | 172,01950 Kč | 86 009,75 Kč |
| 750 | 169,47847 Kč | 127 108,85 Kč |
| 1 250 | 166,65981 Kč | 208 324,76 Kč |
| Unit Price without VAT: | 283,43000 Kč |
|---|---|
| Unit Price with VAT: | 342,95030 Kč |

