

CKC33C154KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C154KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C154KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C154KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154KWGACAUTO |
Description | KC-LINK 3640 150NF 650VDC C0G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154KWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,59000 Kč | 200,59 Kč |
| 10 | 144,18500 Kč | 1 441,85 Kč |
| 50 | 132,54540 Kč | 6 627,27 Kč |
| 100 | 126,61930 Kč | 12 661,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 123,68772 Kč | 30 921,93 Kč |
| 500 | 116,37554 Kč | 58 187,77 Kč |
| 750 | 114,45863 Kč | 85 843,97 Kč |
| 1 250 | 112,33436 Kč | 140 417,95 Kč |
| 1 750 | 111,09127 Kč | 194 409,72 Kč |
| Unit Price without VAT: | 200,59000 Kč |
|---|---|
| Unit Price with VAT: | 242,71390 Kč |

