


CKC33C154KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C154KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C154KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C154KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154KWGACAUTO |
Description | KC-LINK 3640 150NF 650VDC C0G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154KWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,85000 Kč | 210,85 Kč |
| 10 | 159,73200 Kč | 1 597,32 Kč |
| 50 | 139,34400 Kč | 6 967,20 Kč |
| 100 | 133,03100 Kč | 13 303,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 126,36516 Kč | 31 591,29 Kč |
| 500 | 122,34378 Kč | 61 171,89 Kč |
| 750 | 120,32845 Kč | 90 246,34 Kč |
| 1 250 | 118,09469 Kč | 147 618,36 Kč |
| 1 750 | 116,78877 Kč | 204 380,35 Kč |
| Unit Price without VAT: | 210,85000 Kč |
|---|---|
| Unit Price with VAT: | 255,12850 Kč |

