
CKC21C663KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C663KDGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC21C663KDGLCAUTOCT-ND - Cut Tape (CT) 399-CKC21C663KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C663KDGLCAUTO |
Description | CAP CER 0.066UF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.066 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C663KDGLCAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Voltage, High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 2220 (5750 Metric) |
Voltage - Rated | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 138,39700 Kč | 1 383,97 Kč |
| 50 | 120,04840 Kč | 6 002,42 Kč |
| 100 | 114,37160 Kč | 11 437,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 107,35647 Kč | 32 206,94 Kč |
| 600 | 103,91983 Kč | 62 351,90 Kč |
| 900 | 102,19798 Kč | 91 978,18 Kč |
| 1 500 | 100,28923 Kč | 150 433,85 Kč |
| 2 100 | 99,17277 Kč | 208 262,82 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |

