
CKC21C243KEGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C243KEGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC21C243KEGLCAUTOCT-ND - Cut Tape (CT) 399-CKC21C243KEGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C243KEGLCAUTO |
Description | CAP CER 0.024UF 1.2KV C0G 2220 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C243KEGLCAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Voltage, High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 2220 (5750 Metric) |
Voltage - Rated | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,33000 Kč | 193,33 Kč |
| 10 | 145,59200 Kč | 1 455,92 Kč |
| 50 | 126,54700 Kč | 6 327,35 Kč |
| 100 | 120,65320 Kč | 12 065,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 113,36840 Kč | 34 010,52 Kč |
| 600 | 109,80038 Kč | 65 880,23 Kč |
| 900 | 108,01272 Kč | 97 211,45 Kč |
| 1 500 | 106,03061 Kč | 159 045,92 Kč |
| Unit Price without VAT: | 193,33000 Kč |
|---|---|
| Unit Price with VAT: | 233,92930 Kč |

