
CKC18C943KWGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C943KWGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC18C943KWGLCAUTOCT-ND - Cut Tape (CT) 399-CKC18C943KWGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C943KWGLCAUTO |
Description | CAP CER 0.094UF 650V C0G 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±10% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C943KWGLCAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Voltage, High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1812 (4532 Metric) |
Voltage - Rated | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,79000 Kč | 111,79 Kč |
| 10 | 80,96100 Kč | 809,61 Kč |
| 50 | 68,68560 Kč | 3 434,28 Kč |
| 100 | 64,88350 Kč | 6 488,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 61,75625 Kč | 12 351,25 Kč |
| 400 | 59,18060 Kč | 23 672,24 Kč |
| 600 | 57,89035 Kč | 34 734,21 Kč |
| 1 000 | 56,46001 Kč | 56 460,01 Kč |
| 1 400 | 55,62371 Kč | 77 873,19 Kč |
| 2 000 | 54,81900 Kč | 109 638,00 Kč |
| Unit Price without VAT: | 111,79000 Kč |
|---|---|
| Unit Price with VAT: | 135,26590 Kč |

