
CKC18C943KWGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C943KWGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC18C943KWGLCAUTOCT-ND - Cut Tape (CT) 399-CKC18C943KWGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C943KWGLCAUTO |
Description | CAP CER 0.094UF 650V C0G 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±10% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C943KWGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 81,51400 Kč | 815,14 Kč |
| 50 | 69,15480 Kč | 3 457,74 Kč |
| 100 | 65,32690 Kč | 6 532,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,17825 Kč | 12 435,65 Kč |
| 400 | 59,58498 Kč | 23 833,99 Kč |
| 600 | 58,28590 Kč | 34 971,54 Kč |
| 1 000 | 56,84579 Kč | 56 845,79 Kč |
| 1 400 | 56,00376 Kč | 78 405,26 Kč |
| 2 000 | 55,19356 Kč | 110 387,12 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |

