
CKC18C153JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C153JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C153JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C153JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C153JDGACAUTO |
Description | KC-LINK 1812 15NF 1000VDC C0G |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C153JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 56,24700 Kč | 562,47 Kč |
| 50 | 46,94580 Kč | 2 347,29 Kč |
| 100 | 44,06770 Kč | 4 406,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,19624 Kč | 19 598,12 Kč |
| 1 000 | 37,68797 Kč | 37 687,97 Kč |
| 1 500 | 36,93231 Kč | 55 398,47 Kč |
| 2 500 | 36,09453 Kč | 90 236,32 Kč |
| 3 500 | 35,60463 Kč | 124 616,21 Kč |
| 5 000 | 35,13343 Kč | 175 667,15 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |

