
CK05BX471K | |
|---|---|
DigiKey Part Number | 1001-2020-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX471K |
Description | CAP CER 470PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX471K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 17,39300 Kč | 173,93 Kč |
| 50 | 13,68960 Kč | 684,48 Kč |
| 100 | 12,55290 Kč | 1 255,29 Kč |
| 500 | 10,62754 Kč | 5 313,77 Kč |
| 1 000 | 10,03191 Kč | 10 031,91 Kč |
| 2 500 | 9,40333 Kč | 23 508,33 Kč |
| 5 000 | 9,02430 Kč | 45 121,50 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

