
CK05BX470K | |
|---|---|
DigiKey Part Number | 1001-2019-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX470K |
Description | CAP CER 47PF 200V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,23520 Kč | 1 723,52 Kč |
| 500 | 14,78680 Kč | 7 393,40 Kč |
| 1 000 | 14,02960 Kč | 14 029,60 Kč |
| 2 500 | 13,22983 Kč | 33 074,57 Kč |
| 5 000 | 12,74755 Kč | 63 737,75 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

