
CK05BX333K | |
|---|---|
DigiKey Part Number | 1001-2018-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX333K |
Description | CAP CER 0.033UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX333K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 20,75100 Kč | 207,51 Kč |
| 50 | 16,49260 Kč | 824,63 Kč |
| 100 | 15,17860 Kč | 1 517,86 Kč |
| 500 | 12,95752 Kč | 6 478,76 Kč |
| 1 000 | 12,27054 Kč | 12 270,54 Kč |
| 2 500 | 11,54477 Kč | 28 861,92 Kč |
| 5 000 | 11,10714 Kč | 55 535,70 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

