
CK05BX332K | |
|---|---|
DigiKey Part Number | 1001-2017-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX332K |
Description | CAP CER 3300PF 100V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX332K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 17,60200 Kč | 176,02 Kč |
| 50 | 13,86900 Kč | 693,45 Kč |
| 100 | 12,71770 Kč | 1 271,77 Kč |
| 500 | 10,77312 Kč | 5 386,56 Kč |
| 1 000 | 10,17164 Kč | 10 171,64 Kč |
| 2 500 | 9,53680 Kč | 23 842,00 Kč |
| 5 000 | 9,15402 Kč | 45 770,10 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |

