
CK05BX223K | |
|---|---|
DigiKey Part Number | 1001-2013-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX223K |
Description | CAP CER 0.022UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX223K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 20,54300 Kč | 205,43 Kč |
| 50 | 16,32160 Kč | 816,08 Kč |
| 100 | 15,01800 Kč | 1 501,80 Kč |
| 500 | 12,81446 Kč | 6 407,23 Kč |
| 1 000 | 12,13269 Kč | 12 132,69 Kč |
| 2 500 | 11,41280 Kč | 28 532,00 Kč |
| 5 000 | 10,97867 Kč | 54 893,35 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

