220 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX221K

DigiKey Part Number
1001-2011-ND
Manufacturer
Manufacturer Product Number
CK05BX221K
Description
CAP CER 220PF 200V 10% RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
1033,76500 Kč337,65 Kč
5027,49580 Kč1 374,79 Kč
10025,56050 Kč2 556,05 Kč
50022,28828 Kč11 144,14 Kč
1 00021,27511 Kč21 275,11 Kč
2 50020,20481 Kč50 512,02 Kč
5 00019,55937 Kč97 796,85 Kč
Manufacturers Standard Package
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč