
CK05BX152K | |
|---|---|
DigiKey Part Number | 1001-2008-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX152K |
Description | CAP CER 1500PF 100V 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX152K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX152KR | KYOCERA AVX | 0 | 478-CKR05BX152KR-ND | 38,79540 Kč | Parametric Equivalent |
| CKR05BX152KS | KYOCERA AVX | 0 | 478-CKR05BX152KS-ND | 38,26360 Kč | Parametric Equivalent |
| M39014/01-1320 | KYOCERA AVX | 0 | 478-M39014/01-1320-ND | 38,79540 Kč | Parametric Equivalent |
| M39014/01-1320V | KYOCERA AVX | 0 | 478-M39014/01-1320V-ND | 38,79540 Kč | Parametric Equivalent |
| M39014/01-1360 | KYOCERA AVX | 0 | 478-M39014/01-1360-ND | 38,26360 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 17,39300 Kč | 173,93 Kč |
| 50 | 13,68960 Kč | 684,48 Kč |
| 100 | 12,55290 Kč | 1 255,29 Kč |
| 500 | 10,62754 Kč | 5 313,77 Kč |
| 1 000 | 10,03191 Kč | 10 031,91 Kč |
| 2 500 | 9,40333 Kč | 23 508,33 Kč |
| 5 000 | 9,02430 Kč | 45 121,50 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

