10000 pF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX103KT/R

DigiKey Part Number
1001-2003-2-ND - Tape & Reel (TR)
1001-2003-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CK05BX103KT/R
Description
CAP CER 10000PF 100V BX RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX103KT/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 195
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
11,45000 $1,45 $
100,95500 $9,55 $
500,75740 $37,87 $
1000,69650 $69,65 $
5000,59348 $296,74 $
1 0000,56159 $561,59 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,53535 $1 070,70 $
4 0000,51374 $2 054,96 $
6 0000,50292 $3 017,52 $
10 0000,49091 $4 909,10 $
14 0000,48390 $6 774,60 $
20 0000,47715 $9 543,00 $
Manufacturers Standard Package
Unit Price without VAT:1,45000 $
Unit Price with VAT:1,75450 $