
CK05BX103KT/R | |
|---|---|
DigiKey Part Number | 1001-2003-2-ND - Tape & Reel (TR) 1001-2003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX103KT/R |
Description | CAP CER 10000PF 100V BX RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX103KT/R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 50 | 15,90380 Kč | 795,19 Kč |
| 100 | 14,62510 Kč | 1 462,51 Kč |
| 500 | 12,46190 Kč | 6 230,95 Kč |
| 1 000 | 11,79227 Kč | 11 792,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,24128 Kč | 22 482,56 Kč |
| 4 000 | 10,78746 Kč | 43 149,84 Kč |
| 6 000 | 10,56021 Kč | 63 361,26 Kč |
| 10 000 | 10,30817 Kč | 103 081,70 Kč |
| 14 000 | 10,16086 Kč | 142 252,04 Kč |
| 20 000 | 10,01909 Kč | 200 381,80 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

