


CER ENG KIT 44 | |
|---|---|
DigiKey Part Number | 1680-CERENGKIT44-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 44 |
Description | HIQ-CBR SERIES, EIA 0603 CASE SI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 100pF 250V Surface Mount, MLCC 4200 Pieces (42 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.2pF ~ 100pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | - | |
Features | - | |
Quantity | 4200 Pieces (42 Values - 100 Each) | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 183,16000 Kč | 2 183,16 Kč |
| 10 | 1 895,90900 Kč | 18 959,09 Kč |
| Unit Price without VAT: | 2 183,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 641,62360 Kč |



