
CDR33BX104AKUS7370 | |
|---|---|
DigiKey Part Number | 1001-2155-2-ND - Tape & Reel (TR) 1001-2155-1-ND - Cut Tape (CT) 1001-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUS7370 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKUS7370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,98516 Kč | 37 462,90 Kč |
| 5 000 | 14,46665 Kč | 72 333,25 Kč |
| 7 500 | 14,20681 Kč | 106 551,08 Kč |
| 12 500 | 13,91883 Kč | 173 985,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 25,89200 Kč | 258,92 Kč |
| 50 | 20,84380 Kč | 1 042,19 Kč |
| 100 | 19,29020 Kč | 1 929,02 Kč |
| 500 | 16,65898 Kč | 8 329,49 Kč |
| 1 000 | 15,84497 Kč | 15 844,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč |
| 10 | 25,59100 Kč | 255,91 Kč |
| 50 | 20,60220 Kč | 1 030,11 Kč |
| 100 | 19,06660 Kč | 1 906,66 Kč |
| 500 | 16,46586 Kč | 8 232,93 Kč |
| 1 000 | 15,66130 Kč | 15 661,30 Kč |
| Unit Price without VAT: | 38,07000 Kč |
|---|---|
| Unit Price with VAT: | 46,06470 Kč |

