
CDR31BP100BJUS | |
|---|---|
DigiKey Part Number | 1001-2368-2-ND - Tape & Reel (TR) 1001-2368-1-ND - Cut Tape (CT) 1001-2368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP100BJUS |
Description | CAP CER 10PF 100V BP 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP100BJUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 32,25300 Kč | 322,53 Kč |
| 50 | 26,19720 Kč | 1 309,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,32620 Kč | 2 432,62 Kč |
| 200 | 22,78915 Kč | 4 557,83 Kč |
| 300 | 22,01920 Kč | 6 605,76 Kč |
| 500 | 21,16556 Kč | 10 582,78 Kč |
| 700 | 20,66683 Kč | 14 466,78 Kč |
| 1 000 | 20,18706 Kč | 20 187,06 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

