CDR04BX184AKUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 25,52012 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 172,34109 Kč
Datasheet
0.18 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX184AKUR

DigiKey Part Number
1001-2000-ND
Manufacturer
Manufacturer Product Number
CDR04BX184AKUR
Description
CAP CER 0.18UF 50V 10% BX 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX184AKUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
7 50031,01102 Kč232 582,65 Kč
Unit Price without VAT:31,01102 Kč
Unit Price with VAT:37,52333 Kč