
CBR08C100J1GAC | |
|---|---|
DigiKey Part Number | 399-17687-2-ND - Tape & Reel (TR) 399-17687-1-ND - Cut Tape (CT) 399-17687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C100J1GAC |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C100J1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 50 | 7,15200 Kč | 357,60 Kč |
| 100 | 6,46530 Kč | 646,53 Kč |
| 500 | 5,30662 Kč | 2 653,31 Kč |
| 1 000 | 4,94881 Kč | 4 948,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,41179 Kč | 17 647,16 Kč |
| 8 000 | 4,21225 Kč | 33 698,00 Kč |
| 12 000 | 4,11228 Kč | 49 347,36 Kč |
| 20 000 | 4,00148 Kč | 80 029,60 Kč |
| 28 000 | 3,93668 Kč | 110 227,04 Kč |
| 40 000 | 3,87437 Kč | 154 974,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

