
CBR06C899B5GAC | |
---|---|
DigiKey Part Number | 399-16273-2-ND - Tape & Reel (TR) 399-16273-1-ND - Cut Tape (CT) 399-16273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C899B5GAC |
Description | CAP CER 8.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C899B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 2,64500 Kč | 26,45 Kč |
50 | 1,89560 Kč | 94,78 Kč |
100 | 1,66850 Kč | 166,85 Kč |
500 | 1,28146 Kč | 640,73 Kč |
1 000 | 1,16231 Kč | 1 162,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,98422 Kč | 3 936,88 Kč |
8 000 | 0,91808 Kč | 7 344,64 Kč |
12 000 | 0,88498 Kč | 10 619,76 Kč |
20 000 | 0,84831 Kč | 16 966,20 Kč |
28 000 | 0,82688 Kč | 23 152,64 Kč |
40 000 | 0,80626 Kč | 32 250,40 Kč |
48 000 | 0,79648 Kč | 38 231,04 Kč |
96 000 | 0,76358 Kč | 73 303,68 Kč |
100 000 | 0,76184 Kč | 76 184,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |