
CBR06C809BAGAC | |
|---|---|
DigiKey Part Number | 399-8740-2-ND - Tape & Reel (TR) 399-8740-1-ND - Cut Tape (CT) 399-8740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C809BAGAC |
Description | CAP CER 8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C809BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 50 | 6,25320 Kč | 312,66 Kč |
| 100 | 5,63590 Kč | 563,59 Kč |
| 500 | 4,59604 Kč | 2 298,02 Kč |
| 1 000 | 4,27456 Kč | 4 274,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,79240 Kč | 15 169,60 Kč |
| 8 000 | 3,61321 Kč | 28 905,68 Kč |
| 12 000 | 3,52346 Kč | 42 281,52 Kč |
| 20 000 | 3,42396 Kč | 68 479,20 Kč |
| 28 000 | 3,36577 Kč | 94 241,56 Kč |
| 40 000 | 3,30981 Kč | 132 392,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

