
CBR06C759BAGAC | |
|---|---|
DigiKey Part Number | 399-16248-2-ND - Tape & Reel (TR) 399-16248-1-ND - Cut Tape (CT) 399-16248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C759BAGAC |
Description | CAP CER 7.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C759BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 50 | 5,49720 Kč | 274,86 Kč |
| 100 | 4,93870 Kč | 493,87 Kč |
| 500 | 4,00138 Kč | 2 000,69 Kč |
| 1 000 | 3,71140 Kč | 3 711,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,27700 Kč | 13 108,00 Kč |
| 8 000 | 3,11558 Kč | 24 924,64 Kč |
| 12 000 | 3,03472 Kč | 36 416,64 Kč |
| 20 000 | 2,94507 Kč | 58 901,40 Kč |
| 28 000 | 2,89267 Kč | 80 994,76 Kč |
| 40 000 | 2,84225 Kč | 113 690,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

