
CBR06C510J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C510J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C510J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C510J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C510J5GACAUTO |
Description | CAP CER 51PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C510J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 50 | 6,97140 Kč | 348,57 Kč |
| 100 | 6,29730 Kč | 629,73 Kč |
| 500 | 5,16340 Kč | 2 581,70 Kč |
| 1 000 | 4,81253 Kč | 4 812,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,28653 Kč | 17 146,12 Kč |
| 8 000 | 4,09099 Kč | 32 727,92 Kč |
| 12 000 | 3,99307 Kč | 47 916,84 Kč |
| 20 000 | 3,88453 Kč | 77 690,60 Kč |
| 28 000 | 3,82103 Kč | 106 988,84 Kč |
| 40 000 | 3,75997 Kč | 150 398,80 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

