
CBR06C508BAGAC | |
|---|---|
DigiKey Part Number | 399-8817-2-ND - Tape & Reel (TR) 399-8817-1-ND - Cut Tape (CT) 399-8817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C508BAGAC |
Description | CAP CER 0.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,45000 Kč | 64,50 Kč |
| 50 | 4,83120 Kč | 241,56 Kč |
| 100 | 4,33390 Kč | 433,39 Kč |
| 500 | 3,49832 Kč | 1 749,16 Kč |
| 1 000 | 3,24033 Kč | 3 240,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,80949 Kč | 11 237,96 Kč |
| 8 000 | 2,65945 Kč | 21 275,60 Kč |
| 12 000 | 2,62768 Kč | 31 532,16 Kč |
| 20 000 | 2,55759 Kč | 51 151,80 Kč |
| 28 000 | 2,51091 Kč | 70 305,48 Kč |
| 40 000 | 2,46602 Kč | 98 640,80 Kč |
| 48 000 | 2,44474 Kč | 117 347,52 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

