
CBR06C508B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C508B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C508B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C508B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C508B5GACAUTO |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 50 | 1,78080 Kč | 89,04 Kč |
| 100 | 1,48190 Kč | 148,19 Kč |
| 500 | 1,19564 Kč | 597,82 Kč |
| 1 000 | 1,08281 Kč | 1 082,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,85721 Kč | 3 428,84 Kč |
| 8 000 | 0,80501 Kč | 6 440,08 Kč |
| 12 000 | 0,77901 Kč | 9 348,12 Kč |
| 20 000 | 0,77456 Kč | 15 491,20 Kč |
| 28 000 | 0,75004 Kč | 21 001,12 Kč |
| 40 000 | 0,74495 Kč | 29 798,00 Kč |
| 48 000 | 0,73568 Kč | 35 312,64 Kč |
| 96 000 | 0,70448 Kč | 67 630,08 Kč |
| 100 000 | 0,70283 Kč | 70 283,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

