
CBR06C508A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C508A5GACTR-ND - Tape & Reel (TR) 399-CBR06C508A5GACCT-ND - Cut Tape (CT) 399-CBR06C508A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C508A5GAC |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508A5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 50 | 3,17860 Kč | 158,93 Kč |
| 100 | 2,82490 Kč | 282,49 Kč |
| 500 | 2,24266 Kč | 1 121,33 Kč |
| 1 000 | 2,08984 Kč | 2 089,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,90792 Kč | 7 631,68 Kč |
| 8 000 | 1,66953 Kč | 13 356,24 Kč |
| 12 000 | 1,61834 Kč | 19 420,08 Kč |
| 20 000 | 1,56161 Kč | 31 232,20 Kč |
| 28 000 | 1,51216 Kč | 42 340,48 Kč |
| 40 000 | 1,49654 Kč | 59 861,60 Kč |
| 48 000 | 1,48143 Kč | 71 108,64 Kč |
| 96 000 | 1,43051 Kč | 137 328,96 Kč |
| 100 000 | 1,42781 Kč | 142 781,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

