
CBR06C479B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C479B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C479B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C479B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C479B5GACAUTO |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C479B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 50 | 2,05860 Kč | 102,93 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 500 | 1,39688 Kč | 698,44 Kč |
| 1 000 | 1,26932 Kč | 1 269,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07813 Kč | 4 312,52 Kč |
| 8 000 | 1,00719 Kč | 8 057,52 Kč |
| 12 000 | 0,97169 Kč | 11 660,28 Kč |
| 20 000 | 0,93233 Kč | 18 646,60 Kč |
| 28 000 | 0,90932 Kč | 25 460,96 Kč |
| 40 000 | 0,88720 Kč | 35 488,00 Kč |
| 48 000 | 0,87672 Kč | 42 082,56 Kč |
| 96 000 | 0,84141 Kč | 80 775,36 Kč |
| 100 000 | 0,83953 Kč | 83 953,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

