
CBR06C459B5GAC | |
|---|---|
DigiKey Part Number | 399-16189-2-ND - Tape & Reel (TR) 399-16189-1-ND - Cut Tape (CT) 399-16189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C459B5GAC |
Description | CAP CER 4.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C459B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 50 | 1,95700 Kč | 97,85 Kč |
| 100 | 1,71970 Kč | 171,97 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 1,19710 Kč | 1 197,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,01242 Kč | 4 049,68 Kč |
| 8 000 | 0,94389 Kč | 7 551,12 Kč |
| 12 000 | 0,90958 Kč | 10 914,96 Kč |
| 20 000 | 0,87159 Kč | 17 431,80 Kč |
| 28 000 | 0,84938 Kč | 23 782,64 Kč |
| 40 000 | 0,82801 Kč | 33 120,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

