
CBR06C330FAGAC | |
|---|---|
DigiKey Part Number | 399-8846-2-ND - Tape & Reel (TR) 399-8846-1-ND - Cut Tape (CT) 399-8846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C330FAGAC |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C330FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 50 | 10,38140 Kč | 519,07 Kč |
| 100 | 9,45960 Kč | 945,96 Kč |
| 500 | 7,90490 Kč | 3 952,45 Kč |
| 1 000 | 7,42447 Kč | 7 424,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,70335 Kč | 26 813,40 Kč |
| 8 000 | 6,43526 Kč | 51 482,08 Kč |
| 12 000 | 6,30094 Kč | 75 611,28 Kč |
| 20 000 | 6,15207 Kč | 123 041,40 Kč |
| 28 000 | 6,06497 Kč | 169 819,16 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

