
CBR06C220JAGAC | |
|---|---|
DigiKey Part Number | 399-6187-2-ND - Tape & Reel (TR) 399-6187-1-ND - Cut Tape (CT) 399-6187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C220JAGAC |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220JAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 50 | 11,51540 Kč | 575,77 Kč |
| 100 | 10,51580 Kč | 1 051,58 Kč |
| 500 | 8,83092 Kč | 4 415,46 Kč |
| 1 000 | 8,30975 Kč | 8 309,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,52763 Kč | 30 110,52 Kč |
| 8 000 | 7,23680 Kč | 57 894,40 Kč |
| 12 000 | 7,09113 Kč | 85 093,56 Kč |
| 20 000 | 6,92960 Kč | 138 592,00 Kč |
| 28 000 | 6,83520 Kč | 191 385,60 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

