
CBR06C220J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C220J5GACTR-ND - Tape & Reel (TR) 399-CBR06C220J5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR06C220J5GAC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C220J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 50 | 1,46500 Kč | 73,25 Kč |
| 100 | 1,27980 Kč | 127,98 Kč |
| 500 | 0,96998 Kč | 484,99 Kč |
| 1 000 | 0,87421 Kč | 874,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65681 Kč | 2 627,24 Kč |
| 8 000 | 0,62819 Kč | 5 025,52 Kč |
| 12 000 | 0,60285 Kč | 7 234,20 Kč |
| 20 000 | 0,59921 Kč | 11 984,20 Kč |
| 28 000 | 0,57515 Kč | 16 104,20 Kč |
| 40 000 | 0,57306 Kč | 22 922,40 Kč |
| 48 000 | 0,57205 Kč | 27 458,40 Kč |
| 96 000 | 0,55419 Kč | 53 202,24 Kč |
| 100 000 | 0,55279 Kč | 55 279,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

