
CBR06C200J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C200J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C200J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C200J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C200J5GACAUTO |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C200J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,05500 Kč | 60,55 Kč |
| 50 | 4,51900 Kč | 225,95 Kč |
| 100 | 4,01760 Kč | 401,76 Kč |
| 500 | 3,25822 Kč | 1 629,11 Kč |
| 1 000 | 3,01375 Kč | 3 013,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59243 Kč | 10 369,72 Kč |
| 8 000 | 2,42198 Kč | 19 375,84 Kč |
| 12 000 | 2,33707 Kč | 28 044,84 Kč |
| 20 000 | 2,32646 Kč | 46 529,20 Kč |
| 28 000 | 2,24515 Kč | 62 864,20 Kč |
| 40 000 | 2,23907 Kč | 89 562,80 Kč |
| 48 000 | 2,23612 Kč | 107 333,76 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

