
CBR06C180J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C180J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C180J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C180J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C180J5GACAUTO |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C180J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,33300 Kč | 23,33 Kč |
| 50 | 1,66640 Kč | 83,32 Kč |
| 100 | 1,39980 Kč | 139,98 Kč |
| 500 | 1,11398 Kč | 556,99 Kč |
| 1 000 | 1,00755 Kč | 1 007,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80425 Kč | 3 217,00 Kč |
| 8 000 | 0,74197 Kč | 5 935,76 Kč |
| 12 000 | 0,73822 Kč | 8 858,64 Kč |
| 20 000 | 0,72647 Kč | 14 529,40 Kč |
| 28 000 | 0,67734 Kč | 18 965,52 Kč |
| 40 000 | 0,67498 Kč | 26 999,20 Kč |
| 48 000 | 0,67383 Kč | 32 343,84 Kč |
| 96 000 | 0,65067 Kč | 62 464,32 Kč |
| 100 000 | 0,64911 Kč | 64 911,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

