
CBR06C180F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C180F5GACTR-ND - Tape & Reel (TR) 399-CBR06C180F5GACCT-ND - Cut Tape (CT) 399-CBR06C180F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C180F5GAC |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C180F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 500 | 3,67674 Kč | 1 838,37 Kč |
| 1 000 | 3,40483 Kč | 3 404,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,99715 Kč | 11 988,60 Kč |
| 8 000 | 2,84573 Kč | 22 765,84 Kč |
| 12 000 | 2,76986 Kč | 33 238,32 Kč |
| 20 000 | 2,68580 Kč | 53 716,00 Kč |
| 28 000 | 2,63666 Kč | 73 826,48 Kč |
| 40 000 | 2,58937 Kč | 103 574,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

