
CBR06C169B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C169B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C169B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C169B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C169B5GACAUTO |
Description | CAP CER 1.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C169B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 50 | 2,17120 Kč | 108,56 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,47658 Kč | 738,29 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14014 Kč | 4 560,56 Kč |
| 8 000 | 1,06531 Kč | 8 522,48 Kč |
| 12 000 | 1,02784 Kč | 12 334,08 Kč |
| 20 000 | 0,98632 Kč | 19 726,40 Kč |
| 28 000 | 0,96205 Kč | 26 937,40 Kč |
| 40 000 | 0,93871 Kč | 37 548,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

