
CBR06C100J5GAC | |
|---|---|
DigiKey Part Number | 399-17686-2-ND - Tape & Reel (TR) 399-17686-1-ND - Cut Tape (CT) 399-17686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C100J5GAC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C100J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 1,34180 Kč | 134,18 Kč |
| 500 | 1,01588 Kč | 507,94 Kč |
| 1 000 | 0,91572 Kč | 915,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76590 Kč | 3 063,60 Kč |
| 8 000 | 0,71031 Kč | 5 682,48 Kč |
| 12 000 | 0,68249 Kč | 8 189,88 Kč |
| 20 000 | 0,65165 Kč | 13 033,00 Kč |
| 28 000 | 0,63364 Kč | 17 741,92 Kč |
| 40 000 | 0,61631 Kč | 24 652,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

