
CBR04C820F3GAC | |
|---|---|
DigiKey Part Number | 399-11256-2-ND - Tape & Reel (TR) 399-11256-1-ND - Cut Tape (CT) 399-11256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C820F3GAC |
Description | CAP CER 82PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C820F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 50 | 5,14880 Kč | 257,44 Kč |
| 100 | 4,61960 Kč | 461,96 Kč |
| 500 | 3,73008 Kč | 1 865,04 Kč |
| 1 000 | 3,45543 Kč | 3 455,43 Kč |
| 2 500 | 3,16549 Kč | 7 913,73 Kč |
| 5 000 | 2,99083 Kč | 14 954,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,84701 Kč | 28 470,10 Kč |
| 20 000 | 2,72861 Kč | 54 572,20 Kč |
| 30 000 | 2,66928 Kč | 80 078,40 Kč |
| 50 000 | 2,60351 Kč | 130 175,50 Kč |
| 70 000 | 2,56508 Kč | 179 555,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

