
CBR04C809B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C809B5GACTR-ND - Tape & Reel (TR) 399-CBR04C809B5GACCT-ND - Cut Tape (CT) 399-CBR04C809B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C809B5GAC |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C809B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,32280 Kč | 66,14 Kč |
| 100 | 1,15280 Kč | 115,28 Kč |
| 500 | 0,86680 Kč | 433,40 Kč |
| 1 000 | 0,77861 Kč | 778,61 Kč |
| 2 500 | 0,68580 Kč | 1 714,50 Kč |
| 5 000 | 0,62990 Kč | 3 149,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58398 Kč | 5 839,80 Kč |
| 20 000 | 0,54619 Kč | 10 923,80 Kč |
| 30 000 | 0,52727 Kč | 15 818,10 Kč |
| 50 000 | 0,50631 Kč | 25 315,50 Kč |
| 70 000 | 0,49405 Kč | 34 583,50 Kč |
| 100 000 | 0,48227 Kč | 48 227,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

