
CBR04C808B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C808B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C808B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C808B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C808B5GACAUTO |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C808B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 500 | 0,92518 Kč | 462,59 Kč |
| 1 000 | 0,83215 Kč | 832,15 Kč |
| 2 500 | 0,73434 Kč | 1 835,85 Kč |
| 5 000 | 0,67546 Kč | 3 377,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62704 Kč | 6 270,40 Kč |
| 20 000 | 0,58722 Kč | 11 744,40 Kč |
| 30 000 | 0,56728 Kč | 17 018,40 Kč |
| 50 000 | 0,54518 Kč | 27 259,00 Kč |
| 70 000 | 0,53226 Kč | 37 258,20 Kč |
| 100 000 | 0,51984 Kč | 51 984,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

