0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C808A5GAC

DigiKey Part Number
399-CBR04C808A5GACTR-ND - Tape & Reel (TR)
399-CBR04C808A5GACCT-ND - Cut Tape (CT)
399-CBR04C808A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C808A5GAC
Description
CAP CER 0.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C808A5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM1555C1HR80WB01DMurata Electronics2 575 868490-11253-1-ND3,36000 KčDirect
QSCF500Q0R8A1GV001TJohanson Technology Inc.2712-QSCF500Q0R8A1GV001TCT-ND5,46000 KčDirect
600L0R8AT200T4KKYOCERA AVX5 406478-600L0R8AT200T4KCT-ND38,22000 KčUpgrade
In-Stock: 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,71700 Kč37,17 Kč
502,70880 Kč135,44 Kč
1002,39590 Kč239,59 Kč
5001,87008 Kč935,04 Kč
1 0001,70798 Kč1 707,98 Kč
2 5001,53722 Kč3 843,05 Kč
5 0001,43446 Kč7 172,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,34986 Kč13 498,60 Kč
20 0001,28024 Kč25 604,80 Kč
30 0001,24536 Kč37 360,80 Kč
50 0001,20671 Kč60 335,50 Kč
70 0001,18411 Kč82 887,70 Kč
100 0001,16237 Kč116 237,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč